NCN8024DWR2G, Smart Card Interface Smart Card 28-Pin SOIC
- RS Stock No.:
- 787-8796
- Mfr. Part No.:
- NCN8024DWR2G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 787-8796
- Mfr. Part No.:
- NCN8024DWR2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Peripheral Type | Smart Card | |
| Number of Timer/Counters | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 28 | |
| Dimensions | 18.05 x 7.6 x 2.65mm | |
| Length | 18.05mm | |
| Width | 7.6mm | |
| Height | 2.65mm | |
| Maximum Operating Supply Voltage | 5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Peripheral Type Smart Card | ||
Number of Timer/Counters 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 28 | ||
Dimensions 18.05 x 7.6 x 2.65mm | ||
Length 18.05mm | ||
Width 7.6mm | ||
Height 2.65mm | ||
Maximum Operating Supply Voltage 5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
