PX1011B-EL1/G,551, Peripheral Controller PCI 81-Pin LFBGA
- RS Stock No.:
- 725-8824
- Mfr. Part No.:
- PX1011B-EL1/G,551
- Brand:
- NXP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 725-8824
- Mfr. Part No.:
- PX1011B-EL1/G,551
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Peripheral Type | PCI | |
| Mounting Type | Surface Mount | |
| Package Type | LFBGA | |
| Pin Count | 81 | |
| Dimensions | 9.1 x 9.1 x 1.2mm | |
| Length | 9.1mm | |
| Width | 9.1mm | |
| Height | 1.2mm | |
| Maximum Operating Supply Voltage | 1.3 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | 1.15 V | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Peripheral Type PCI | ||
Mounting Type Surface Mount | ||
Package Type LFBGA | ||
Pin Count 81 | ||
Dimensions 9.1 x 9.1 x 1.2mm | ||
Length 9.1mm | ||
Width 9.1mm | ||
Height 1.2mm | ||
Maximum Operating Supply Voltage 1.3 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage 1.15 V | ||
Minimum Operating Temperature 0 °C | ||
- COO (Country of Origin):
- TW
