Z84C9008VSG, Peripheral Controller KIO Serial/Parallel Counter Timer 84-Pin PLCC
- RS Stock No.:
- 625-8839
- Mfr. Part No.:
- Z84C9008VSG
- Brand:
- Zilog
Stock information currently inaccessible
- RS Stock No.:
- 625-8839
- Mfr. Part No.:
- Z84C9008VSG
- Brand:
- Zilog
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zilog | |
| Peripheral Type | KIO Serial/Parallel Counter Timer | |
| Mounting Type | Surface Mount | |
| Package Type | PLCC | |
| Pin Count | 84 | |
| Dimensions | 29.41 x 29.41 x 3.91mm | |
| Length | 29.41mm | |
| Width | 29.41mm | |
| Height | 3.91mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Zilog | ||
Peripheral Type KIO Serial/Parallel Counter Timer | ||
Mounting Type Surface Mount | ||
Package Type PLCC | ||
Pin Count 84 | ||
Dimensions 29.41 x 29.41 x 3.91mm | ||
Length 29.41mm | ||
Width 29.41mm | ||
Height 3.91mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
