CY7C68053-56BAXI, Peripheral Controller 56-Pin VFBGA
- RS Stock No.:
- 194-8850
- Mfr. Part No.:
- CY7C68053-56BAXI
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 194-8850
- Mfr. Part No.:
- CY7C68053-56BAXI
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Mounting Type | Surface Mount | |
| Package Type | VFBGA | |
| Pin Count | 56 | |
| Dimensions | 5 x 5 x 1mm | |
| Length | 5mm | |
| Width | 5mm | |
| Height | 1mm | |
| Maximum Operating Supply Voltage | 1.8, 3.3 V | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Supply Voltage | 1.7, 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type VFBGA | ||
Pin Count 56 | ||
Dimensions 5 x 5 x 1mm | ||
Length 5mm | ||
Width 5mm | ||
Height 1mm | ||
Maximum Operating Supply Voltage 1.8, 3.3 V | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Supply Voltage 1.7, 3 V | ||
Minimum Operating Temperature -40 °C | ||
The Cypress Semiconductor MoBL-USB FX2LP18 is a low voltage 1.8 V version of the EZ-USB FX2LP, which is a highly integrated, low power USB 2.0 microcontroller. It integrating the USB 2.0 transceiver, serial interface engine (SIE), enhanced 8051 microcontroller, and a programmable peripheral interface in a single chip.
16 Kbytes of on-chip code/data RAM
USB 2.0 - USB-IF high-speed and full-speed compliant
Ultra low power
USB 2.0 - USB-IF high-speed and full-speed compliant
Ultra low power
