CP2130-F01-GM, Peripheral Controller USB 24-Pin QFN
- RS Stock No.:
- 168-9966
- Mfr. Part No.:
- CP2130-F01-GM
- Brand:
- Silicon Labs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-9966
- Mfr. Part No.:
- CP2130-F01-GM
- Brand:
- Silicon Labs
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Peripheral Type | USB | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 24 | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Peripheral Type USB | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 24 | ||
- COO (Country of Origin):
- MY
