ST8034ATDT, Smart Card Interface Smart Card 16-Pin SOIC
- RS Stock No.:
- 168-8723
- Mfr. Part No.:
- ST8034ATDT
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 168-8723
- Mfr. Part No.:
- ST8034ATDT
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Peripheral Type | Smart Card | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Dimensions | 10 x 4 x 1.5mm | |
| Length | 10mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Minimum Operating Temperature | -25 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Peripheral Type Smart Card | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 10 x 4 x 1.5mm | ||
Length 10mm | ||
Width 4mm | ||
Height 1.5mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Minimum Operating Temperature -25 °C | ||
- COO (Country of Origin):
- MA
