Z0853606PSG, Peripheral Controller Z-CIO & CIO & Parallel I/O Unit 40-Pin PDIP
- RS Stock No.:
- 146-1229
- Mfr. Part No.:
- Z0853606PSG
- Brand:
- Zilog
Stock information currently inaccessible
- RS Stock No.:
- 146-1229
- Mfr. Part No.:
- Z0853606PSG
- Brand:
- Zilog
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zilog | |
| Peripheral Type | Z-CIO & CIO & Parallel I/O Unit | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 40 | |
| Dimensions | 52.58 x 14.22 x 3.94mm | |
| Length | 52.58mm | |
| Width | 14.22mm | |
| Height | 3.94mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Zilog | ||
Peripheral Type Z-CIO & CIO & Parallel I/O Unit | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 40 | ||
Dimensions 52.58 x 14.22 x 3.94mm | ||
Length 52.58mm | ||
Width 14.22mm | ||
Height 3.94mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
