Schneider Electric 1 NC + 2 NO Push Button Pendant Station
- RS Stock No.:
- 220-5166
- Mfr. Part No.:
- XACA2174
- Brand:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£114.37
(exc. VAT)
£137.24
(inc. VAT)
- RS Stock No.:
- 220-5166
- Mfr. Part No.:
- XACA2174
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Contact Configuration | 1 NC + 2 NO | |
IP Rating | IP65 | |
Terminal Type | Screw | |
Enclosure Colour | Yellow | |
Number Of Push Buttons | 2 | |
Push Button Colour | Red | |
Maximum Current | 10A | |
Voltage Rating | 600V | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Contact Configuration 1 NC + 2 NO | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Enclosure Colour Yellow | ||
Number Of Push Buttons 2 | ||
Push Button Colour Red | ||
Maximum Current 10A | ||
Voltage Rating 600V | ||
- COO (Country of Origin):
- FR
The Schneider electric harmony XAC range of pendant control stations for auxiliary circuits. Designed for mechanical handling, these highly robust pendant control stations comply with the safety requirements of IEC standards. Push button pendant stations are a type of handheld housing for push buttons, which includes a covering case and the buttons themselves. In this way, they differ from push button pendant enclosures, which are just the case. Push buttons are a simple type of mechanical switch, which are used to control one function in a machine or device.
Green Premium product
Mercury free
REACh free of SVHC
Mercury free
REACh free of SVHC