Schneider Electric 3 NC Push to Make Pendant Switch, 16A
- RS Stock No.:
- 428-970
- Mfr. Part No.:
- XACD22P3231
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£613.09
(exc. VAT)
£735.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £613.09 |
*price indicative
- RS Stock No.:
- 428-970
- Mfr. Part No.:
- XACD22P3231
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Contact Configuration | 3 NC | |
| Switch Operation | Push to Make | |
| IP Rating | IP65 | |
| Contact Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Contact Configuration 3 NC | ||
Switch Operation Push to Make | ||
IP Rating IP65 | ||
Contact Current Rating 16A | ||
- COO (Country of Origin):
- FR
The Schneider Electric Harmony XAC pendant station, featuring a double-insulated control station design. Made from durable polypropylene, it offers IP65 protection, ensuring resistance to dust and water as per IEC 60529. With an IK08 rating, it provides impact protection, conforming to EN 50102, making it ideal for demanding industrial environments.
EU RoHS Directive
Mercury free
Mercury free
Related links
- Schneider Electric 3 NC Push to Make Pendant Switch, 16A
- Schneider Electric 1NO 16A
- Schneider Electric 3 NC Push Button Pendant Station
- Schneider Electric 3 NC Snap Action Push Button Pendant Station, 16A
- Schneider Electric 1NO 16A
- Schneider Electric 1NO 3 NC Push to Make Pendant Switch, 10A
- Schneider Electric 3 NC Push-On Push Button Pendant Station, 10A
- Schneider Electric 1 NC + 2 NO Pendant Switch, 16A