Bosch HB Carpenter Pencil, 128 mm

Subtotal (1 pack of 6 units)*

£5.69

(exc. VAT)

£6.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£5.69£0.948

*price indicative

RS Stock No.:
673-229
Mfr. Part No.:
1600A032UU
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Carpenter Pencil

Lead Hardness

HB

Colour

Grey

Quantity Per Package

6Per Pack

Length

128mm

RoHS Status: Exempt

The Bosch Carpenter pencil is a marking tool designed for use in construction and woodworking environments. It provides a clear, consistent mark for layout and measurement tasks and is available in a NEUTRAL grey finish. Supplied in multi‑unit packaging, it is intended for repeated use on timber and site materials where visible, controlled strokes are needed.

HB core hardness delivers dependable, medium‑intensity marking for layout work

Supplied in packs of six for continuous availability on site

Robust wooden body reduces breakage during routine handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy