Hahn 12V ac PCB Mount PCB Transformer, 0.5VA
- RS Stock No.:
- 288-7317
- Distrelec Article No.:
- 302-94-581
- Mfr. Part No.:
- BV 202 0159
- Brand:
- Hahn
Stock information currently inaccessible
- RS Stock No.:
- 288-7317
- Distrelec Article No.:
- 302-94-581
- Mfr. Part No.:
- BV 202 0159
- Brand:
- Hahn
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hahn | |
| Secondary Voltage Rating | 12V ac | |
| Power Rating | 0.5VA | |
| Primary Voltage Rating | 230V ac | |
| Length | 22.9mm | |
| Mounting Type | PCB Mount | |
| Select all | ||
|---|---|---|
Brand Hahn | ||
Secondary Voltage Rating 12V ac | ||
Power Rating 0.5VA | ||
Primary Voltage Rating 230V ac | ||
Length 22.9mm | ||
Mounting Type PCB Mount | ||
- COO (Country of Origin):
- DE
The compact Printed-Circuit-Board transformer that offers high-quality performance and electrical safety. With primary voltages ranging from 12V to 250V and secondary voltages from 4V to 24V, this transformer is ideal for various electronic applications, domestic appliances, and telecommunications. Its minimal size and minimal power loss make it a reliable choice for manufacturers looking for top-notch components without compromising on quality.
Provides output power up to 0.5 VA
Inherently short-circuit-proof design for added safety
Vacuum-encapsulated bobbin type with dual-chamber windings
Temperature class ta 70°C/B for reliable performance
Self-extinguishing cast housing and sealing material for enhanced safety and durability
Inherently short-circuit-proof design for added safety
Vacuum-encapsulated bobbin type with dual-chamber windings
Temperature class ta 70°C/B for reliable performance
Self-extinguishing cast housing and sealing material for enhanced safety and durability
Related links
- Hahn 12V ac PCB Mount PCB Transformer, 2.1VA
- Hahn 12V 1 Output PCB Mount PCB Transformer DIN EN 60335-1 UL 5085-1, UL 5085-2
- Hahn 15V ac PCB Mount PCB Transformer, 3VA
- Hahn 2 x 12V 1 Output PCB Mount PCB Transformer DIN EN 60335-1 UL 5085-1, UL 5085-2
- Hahn 2 x 12V 1 Output PCB Mount PCB Transformer DIN EN 60335-1 UL 5085-1, UL 5085-2
- Hahn 18V ac PCB Mount PCB Transformer, 3VA
- Hahn 2 x9V ac PCB Mount PCB Transformer, 2.3VA
- Hahn 1 x 18V ac PCB Mount PCB Transformer EN 61558