Hahn 2 x 12V 1 Output PCB Mount PCB Transformer, 10VA, DIN EN 60335-1, DIN EN 61558-2-6, UL 5085-1, UL 5085-2
- RS Stock No.:
- 288-7329
- Distrelec Article No.:
- 302-94-717
- Mfr. Part No.:
- BV UI 304 0154
- Brand:
- Hahn
Stock information currently inaccessible
- RS Stock No.:
- 288-7329
- Distrelec Article No.:
- 302-94-717
- Mfr. Part No.:
- BV UI 304 0154
- Brand:
- Hahn
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hahn | |
| Secondary Voltage Rating | 2 x 12V | |
| Power Rating | 10VA | |
| Primary Voltage Rating | 2 x 115V | |
| Number of Outputs | 1 | |
| Length | 53.4mm | |
| Mounting Type | PCB Mount | |
| Standards Met | DIN EN 60335-1, DIN EN 61558-2-6, UL 5085-1, UL 5085-2 | |
| Select all | ||
|---|---|---|
Brand Hahn | ||
Secondary Voltage Rating 2 x 12V | ||
Power Rating 10VA | ||
Primary Voltage Rating 2 x 115V | ||
Number of Outputs 1 | ||
Length 53.4mm | ||
Mounting Type PCB Mount | ||
Standards Met DIN EN 60335-1, DIN EN 61558-2-6, UL 5085-1, UL 5085-2 | ||
- COO (Country of Origin):
- DE
The printed-circuit-board flat-type transformer with an output power of up to 16.0 VA is a reliable and high-quality product designed to provide excellent temperature fluctuation resistance properties and high electrical safety. With features like high voltage resistance up to 6000 V and self-extinguishing cast housing, this transformer ensures long service life and protection for external secondary components.
Output Power up to 16.0 VA
Temperature class ta 70 °C/B
Vacuum-encapsulated, bobbin type with dual chamber windings
Excellent temperature fluctuation resistance properties
High electrical safety and long service-life features
High voltage resistance up to 6000 V
Self-extinguishing cast housing and sealing material
100% piece inspection for quality assurance
Compact size for easy installation
Easy connection scheme for convenience
Temperature class ta 70 °C/B
Vacuum-encapsulated, bobbin type with dual chamber windings
Excellent temperature fluctuation resistance properties
High electrical safety and long service-life features
High voltage resistance up to 6000 V
Self-extinguishing cast housing and sealing material
100% piece inspection for quality assurance
Compact size for easy installation
Easy connection scheme for convenience
Related links
- Hahn 12V 1 Output PCB Mount PCB Transformer DIN EN 60335-1 UL 5085-1, UL 5085-2
- Hahn 2 x 12V 1 Output PCB Mount PCB Transformer DIN EN 60335-1 UL 5085-1, UL 5085-2
- Hahn 2 x 12 V 1 Output PCB PCB Transformer UL 5085-2 DIN EN 60335-1 18 VA
- Hahn 2 x 9 V 1 Output PCB PCB Transformer UL 5085-1 UL 5085-2 10 VA
- Hahn 2 x 15 V 1 Output PCB PCB Transformer UL 5085-1 DIN EN 61558-2-6 10 VA
- Hahn 15 V 1 Output PCB PCB Transformer UL 5085-1 DIN EN 60335-1 16 VA
- Hahn 9 V 1 Output PCB PCB Transformer DIN EN 61558-2-6 UL 5085-1 10 VA
- Hahn 2 x 21 V 1 Output PCB PCB Transformer CSA, CE 10 VA