Myrra 18V ac 2 Output Through Hole PCB Transformer, 40VA
- RS Stock No.:
- 173-9490
- Mfr. Part No.:
- 45071
- Brand:
- Myrra
Image representative of range
Subtotal (1 unit)*
£12.48
(exc. VAT)
£14.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £12.48 |
*price indicative
- RS Stock No.:
- 173-9490
- Mfr. Part No.:
- 45071
- Brand:
- Myrra
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Myrra | |
| Secondary Voltage Rating | 18V ac | |
| Power Rating | 40VA | |
| Primary Voltage Rating | 230V ac | |
| Number of Outputs | 2 | |
| Length | 83mm | |
| Width | 70mm | |
| Depth | 38.5mm | |
| Dimensions | 83 x 70 x 38.5mm | |
| Weight | 760g | |
| Mounting Type | Through Hole | |
| Maximum Temperature | +50°C | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Myrra | ||
Secondary Voltage Rating 18V ac | ||
Power Rating 40VA | ||
Primary Voltage Rating 230V ac | ||
Number of Outputs 2 | ||
Length 83mm | ||
Width 70mm | ||
Depth 38.5mm | ||
Dimensions 83 x 70 x 38.5mm | ||
Weight 760g | ||
Mounting Type Through Hole | ||
Maximum Temperature +50°C | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- FR
Related links
- RS PRO 2 x 18V ac 2 Output PCB Mount PCB Transformer, 4VA
- Myrra 18 V ac 2 Output Through Hole PCB Transformer 18 VA
- Myrra 12 V ac 2 Output Through Hole PCB Transformer 10 VA
- Myrra 15 V ac 2 Output Through Hole PCB Transformer 2.5 VA
- Myrra 12 V ac 2 Output Through Hole PCB Transformer 24 VA
- Myrra 6 V ac 2 Output Through Hole PCB Transformer 30 VA
- Myrra 15 V ac 2 Output Through Hole PCB Transformer 2 VA
- Myrra 15 V ac 2 Output Through Hole PCB Transformer 16 VA
