Bourns 1 Output Surface Mount PCB Transformer, AEC-Q200
- RS Stock No.:
- 854-372
- Mfr. Part No.:
- SM91872AL-E
- Brand:
- Bourns
Get a bulk buy discount
Add 20 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
£9.09
(exc. VAT)
£10.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | £4.545 | £9.09 | - |
| 20 - 98 | £4.00 | £8.00 | 11% |
| 100 - 198 | £3.59 | £7.18 | 21% |
| 200 + | £3.09 | £6.18 | 32% |
*price indicative
- RS Stock No.:
- 854-372
- Mfr. Part No.:
- SM91872AL-E
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | PCB Transformer | |
| Primary Voltage | 1000 V DC | |
| Number of Outputs | 1 | |
| Length | 16.4mm | |
| Width | 10.6mm | |
| Depth | 8.1mm | |
| Mount Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 6 | |
| Isolation Voltage | 4000V ac | |
| Maximum Operating Temperature | 125°C | |
| Series | SM | |
| Standards/Approvals | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type PCB Transformer | ||
Primary Voltage 1000 V DC | ||
Number of Outputs 1 | ||
Length 16.4mm | ||
Width 10.6mm | ||
Depth 8.1mm | ||
Mount Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 6 | ||
Isolation Voltage 4000V ac | ||
Maximum Operating Temperature 125°C | ||
Series SM | ||
Standards/Approvals AEC-Q200 | ||
- COO (Country of Origin):
- CN
The Bourns Transformer is designed for reliable high-performance applications, featuring a Compact construction and automated overmolding for enhanced durability.
Fully automated with overmolding for Advanced protection
Achieves creepage and clearance distances exceeding 10.0 mm
Designed for a working voltage of up to 1000 VDC
Compliant with stringent AEC-Q200 automotive standards
Related links
- Bourns 1 Output Surface Mount PCB Transformer, AEC-Q200
- Bourns 1 Output PCB PCB Transformer UL UL 62368-1, AEC-Q200
- Bourns 1 Output Surface PCB Transformer RoHS 40 W
- Bourns 1 Output Surface PCB Transformer RoHS 20 W
- Bourns PCB PCB Transformer RoHS
- Bourns 1 Output Surface PCB Transformer AEC-Q 20 W
- Bourns 1 Output Surface PCB Transformer AEC-Q 40 W
- Bourns 15 V 1 Output Surface PCB Transformer, RoHS 0.45 W
