TE Connectivity 24 V ac PCB Transformer, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC
- RS Stock No.:
- 474-174
- Distrelec Article No.:
- 304-59-848
- Mfr. Part No.:
- 1-1611475-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 474-174
- Distrelec Article No.:
- 304-59-848
- Mfr. Part No.:
- 1-1611475-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Secondary Voltage | 24 V ac | |
| Product Type | PCB Transformer | |
| Primary Voltage | 240 V | |
| Length | 3.75in | |
| Width | 3.75in | |
| Series | AMP SUPERSEAL 1.5 | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Secondary Voltage 24 V ac | ||
Product Type PCB Transformer | ||
Primary Voltage 240 V | ||
Length 3.75in | ||
Width 3.75in | ||
Series AMP SUPERSEAL 1.5 | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC | ||
- COO (Country of Origin):
- MX
The TE Connectivity Encapsulated transformer designed for PCB applications. It features a compact design and is suitable for industrial and electronic environments. This transformer ensures reliable performance and durability in demanding conditions.
Utilises advanced materials for enhanced durability and longevity
Meets EU RoHS and ELV compliance for environmentally conscious operations
Engineered for excellent performance under varying temperature conditions
Designed to ensure minimal energy loss during operation
Provides consistent voltage output to safeguard connected devices
Related links
- TE Connectivity 24 V PCB Transformer China RoHS 2 MIIT Order No 32 EU RoHS 2011/65/EU
- TE Connectivity 24 V PCB Transformer 2016 China RoHS 2 MIIT Order No 32
- TE Connectivity 24 V PCB Transformer China RoHS 2 MIIT Order No 32 2016 No
- Belden 8668 Braided Wire Tin Copper Wire EU CE Mark EU
- Alpha Wire FIT Wire Management Cable Sleeve RoHS Directive (2011/65/EU), California
- Alpha Wire Braid 2162 Braided Wire 30 m REACH (EC 1907/2006)
- Phoenix Contact sensor cables EU
- Schneider Electric PanelSeT Braided Wire 200 mm CHINA RoHS, EU
