RS PRO 1550 Series Pluggable Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 874-5085
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 10
£35.28
(exc. VAT)
£42.34
(inc. VAT)
- RS Stock No.:
- 874-5085
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 300V | |
| Length | 17.6mm | |
| Series | 1550 | |
| Standards/Approvals | No | |
| Width | 15.6mm | |
| Depth | 11.1mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 28AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 300V | ||
Length 17.6mm | ||
Series 1550 | ||
Standards/Approvals No | ||
Width 15.6mm | ||
Depth 11.1mm | ||
RS 3.5mm Right Angle Mount Terminal Block Plug Connectors with Screw Flange
Right angle cable mount terminal block plug connectors with a 3.5 mm pitch, M2.5 screw flanges and a 300 V 8 A electrical rating. These 3.5mm cable mount pluggable terminal blocks have M2 rising cage clamp screw terminals. They accept a wire size range of 28 AWG to 14 AWG and green PBT housings.
Related links
- RS PRO 1550 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- RS PRO 1550 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- RS PRO 1550 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- RS PRO 1550 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- RS PRO 1550 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- RS PRO 1550 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- RS PRO CTB922HD Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- RS PRO 155 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row

