Phoenix Contact PC 16/ 9-STF-10.16 Series Pluggable Terminal Block, 9-Contact, 10.16mm Pitch, Screw Termination
- RS Stock No.:
- 854-0862
- Mfr. Part No.:
- 1967524
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 854-0862
- Mfr. Part No.:
- 1967524
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
PCB connector, nominal cross section: 16 mm², color: green, nominal current: 76 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Female connector, Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, number of connections: 9, product range: PC 16/..-STF, pitch: 10.16 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 16, Locking: Screw locking, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Pitch | 10.16mm |
Gender | Female |
Termination Method | Screw |
Type | Plug |
Current Rating | 76A |
Colour | Green |
Voltage Rating | 1 kV |
Series | PC 16/ 9-STF-10.16 |
Material | Polyamide, Silver |