- RS Stock No.:
- 853-6162
- Mfr. Part No.:
- 1768884
- Brand:
- Phoenix Contact
Available to back order for despatch 18/06/2024
Added
Price Each (In a Box of 50)
£6.228
(exc. VAT)
£7.474
(inc. VAT)
Units | Per unit | Per Box* |
50 + | £6.228 | £311.40 |
*price indicative |
- RS Stock No.:
- 853-6162
- Mfr. Part No.:
- 1768884
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, number of connections: 7, product range: MC 1,5/..-STZ, pitch: 3.5 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Strain relief: STZ2 Strain relief 17.2 X 25.5 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 7 |
Pitch | 3.5mm |
Series | MC 1.5/ 7-STZ2-3.5 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 8A |
Voltage Rating | 320 V |
Colour | Green |
Material | Tin |