TE Connectivity Buchanan Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 820-7760
- Mfr. Part No.:
- 282825-2
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£0.58
(exc. VAT)
£0.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 440 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | £0.58 |
| 100 + | £0.31 |
*price indicative
- RS Stock No.:
- 820-7760
- Mfr. Part No.:
- 282825-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 300V ac | |
| Series | Buchanan | |
| Width | 10.16mm | |
| Standards/Approvals | UL no E 60677, CSA File no 007189A | |
| Depth | 8.35mm | |
| Length | 12mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 300V ac | ||
Series Buchanan | ||
Width 10.16mm | ||
Standards/Approvals UL no E 60677, CSA File no 007189A | ||
Depth 8.35mm | ||
Length 12mm | ||
TE Connectivity TERMI-BLOK 5.08mm Open End PCB Terminal Block Headers
TERMI-BLOK 5..08mm vertical mount open end headers with threaded flange and polarization keying slots. These TERMI-BLOK 5.08mm open end PCB header Terminal Block connectors are side stackable and are MADE from green polyamide 6.6 GF.
TE Connectivity TERMI-BLOK 5.08mm Two Part Terminal Blocks
Approvals
UL no E 60677,CSA File no 007189A
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 282825-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 282825-9
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 282825-4
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 796636-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 282807-2
