TE Connectivity Buchanan Series PCB Terminal Strip, 6-Contact, 5.08mm Pitch, Panel Mount, 1-Row, Solder Termination
- RS Stock No.:
- 820-7628
- Mfr. Part No.:
- 1546074-6
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 820-7628
- Mfr. Part No.:
- 1546074-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Panel Mount | |
| Gender | Female | |
| Termination Method | Solder | |
| Type | PCB Terminal Block | |
| Current Rating | 17.5A | |
| Body Orientation | Straight | |
| Colour | Black | |
| Voltage Rating | 300 V ac | |
| Series | Buchanan | |
| Length | 30.48mm | |
| Material | Polyamide | |
| Width | 12.5mm | |
| Depth | 15mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Panel Mount | ||
Gender Female | ||
Termination Method Solder | ||
Type PCB Terminal Block | ||
Current Rating 17.5A | ||
Body Orientation Straight | ||
Colour Black | ||
Voltage Rating 300 V ac | ||
Series Buchanan | ||
Length 30.48mm | ||
Material Polyamide | ||
Width 12.5mm | ||
Depth 15mm | ||
- COO (Country of Origin):
- US
