Harting Har-Flexicon Series PCB Terminal Strip, 4-Contact, 2.54mm Pitch, Surface Mount, 2-Row, Screw Termination
- RS Stock No.:
- 816-5155
- Mfr. Part No.:
- 14010413101000
- Brand:
- HARTING
Stock information currently inaccessible
- RS Stock No.:
- 816-5155
- Mfr. Part No.:
- 14010413101000
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 4 | |
| Pitch | 2.54mm | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 7.5A | |
| Body Orientation | Vertical | |
| Colour | Black | |
| Voltage Rating | 160 V | |
| Series | Har-Flexicon | |
| Depth | 10.6mm | |
| Length | 14.85mm | |
| Width | 8.8mm | |
| Material | Glass Fiber Reinforcement, Liquid Crystaline Polymer | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 4 | ||
Pitch 2.54mm | ||
Number of Rows 2 | ||
Mounting Type Surface Mount | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 7.5A | ||
Body Orientation Vertical | ||
Colour Black | ||
Voltage Rating 160 V | ||
Series Har-Flexicon | ||
Depth 10.6mm | ||
Length 14.85mm | ||
Width 8.8mm | ||
Material Glass Fiber Reinforcement, Liquid Crystaline Polymer | ||
- COO (Country of Origin):
- CN
