Phoenix Contact MC 1.5/6-STF-3.81 Series Pluggable Terminal Block, 6-Contact, 3.81 mm Pitch, 1 Row, 1827745

Bulk discount available

Subtotal (1 unit)*

£5.09

(exc. VAT)

£6.11

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£5.09
10 - 24£4.58
25 - 49£4.12
50 - 99£3.72
100 +£3.34

*price indicative

RS Stock No.:
804-2541
Mfr. Part No.:
1827745
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

6

Pitch

3.81mm

Current

8A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

2mm²

Connector Gender

Female

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw

Voltage

320V

Length

33.25mm

Standards/Approvals

RoHS

Width

16.1mm

Series

MC 1.5/6-STF-3.81

Depth

11.1mm

Phoenix Contact MINI COMBICON MC 3.81mm Pitch Terminal Block Plug Connectors


Phoenix brings you a series of MC PCB Terminal connectors. Featuring a 3.81mm pitch and a well-known name, these connectors are brilliant. They allow a wire from 0.14mm² up to 1.5mm² with a simple screw connection with a tension sleeve and horizontal wire entry. Each connector can have a maximum of two connections with a rated current of 8A.

These Terminal blocks allow you to transfer data, signals and power directly to your PCB safely. They make Ideal use as permanent solution however can be used in temporary circuitry.

MINI COMBICON MC 3.81mm Features and Benefits:


• Maximum reliability due to high quality materials

• 3.81mm pitch

• Screw connection with termination device to help prevent loosening of wire in high vibration

• Copper alloy contact material with tin plated Terminal points

• -40°c to +70°c operating temperatures

• Height of only 8mm above the board for a small Compact fit

These connectors use a M2 slotted (L) screw. If you need a screwdriver, check out “125-3078”

Other accessories:

• Marker cards – 648-5508

• Cable housing – 742-7409

Related links