Phoenix Contact MCVR 1.5/2-ST-3.81 Series Pluggable Terminal Block, 2-Contact, 3.81 mm Pitch, 1 Row, 1827127
- RS Stock No.:
- 804-2471
- Mfr. Part No.:
- 1827127
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£1.59
(exc. VAT)
£1.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 33 unit(s) shipping from 04 May 2026
- Plus 60 unit(s) shipping from 04 May 2026
- Plus 500 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.59 |
| 10 - 24 | £1.43 |
| 25 - 49 | £1.29 |
| 50 - 99 | £1.16 |
| 100 + | £1.04 |
*price indicative
- RS Stock No.:
- 804-2471
- Mfr. Part No.:
- 1827127
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 160V | |
| Series | MCVR 1.5/2-ST-3.81 | |
| Standards/Approvals | RoHS | |
| Length | 10.4mm | |
| Depth | 19.1mm | |
| Width | 8.41mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 160V | ||
Series MCVR 1.5/2-ST-3.81 | ||
Standards/Approvals RoHS | ||
Length 10.4mm | ||
Depth 19.1mm | ||
Width 8.41mm | ||
Phoenix Contact MINI COMBICON MCVR & MCVW 3.81mm Plug-In Terminal Block Connectors
MINI COMBICON MCVR & MCVW 3.81mm pitch cable mount plug-in terminal block connectors with a 0.14 - 1.5mm2 screw connection and 90° plug-in direction.
MCVR series terminal block connectors (part numbers prefixed with 18271, 18272, 18283, 18284) have the conductor entry facing the coding side. Part numbers prefixed with 18283, 18284 also have a screw flange.
MCVW series terminal block connectors (part numbers prefixed 18269, 18270, 18271, 18284, 18285, 18286) have the conductor entry facing the rippled side. Part numbers prefixed with 18284, 18285, 18286 also have a screw flange.
For marker label see stock number 648-5508
For screwdriver see stock number 390-9663
Related links
- Phoenix Contact IMC 1.5/2-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1857883
- Phoenix Contact IMC 1.5/2-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact FK-MCP 1.5/2-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1851041
- Phoenix Contact MC 1.5/2-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1803578
- Phoenix Contact MCVW 1.5/2-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1826979
- Phoenix Contact MCVR 1.5/12-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1827224
- Phoenix Contact MCVR 1.5/12-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MCVR 1.5/6-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1827169


