Phoenix Contact MC 1.5/2-STF-3.5 Series Pluggable Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row, 1847055
- RS Stock No.:
- 804-2289
- Distrelec Article No.:
- 304-09-799
- Mfr. Part No.:
- 1847055
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£1.64
(exc. VAT)
£1.97
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 786 unit(s) ready to ship
- Plus 328 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.64 |
| 10 - 24 | £1.48 |
| 25 - 49 | £1.33 |
| 50 - 99 | £1.20 |
| 100 + | £1.07 |
*price indicative
- RS Stock No.:
- 804-2289
- Distrelec Article No.:
- 304-09-799
- Mfr. Part No.:
- 1847055
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 320V | |
| Depth | 11.1mm | |
| Width | 16.1mm | |
| Standards/Approvals | RoHS | |
| Series | MC 1.5/2-STF-3.5 | |
| Length | 7.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 320V | ||
Depth 11.1mm | ||
Width 16.1mm | ||
Standards/Approvals RoHS | ||
Series MC 1.5/2-STF-3.5 | ||
Length 7.7mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact MC 1.5/ 2-STF-3.5 Series Pluggable Terminal Block, 3.5mm Pitch, Screw Termination Method - 1847055
This pluggable terminal block is essential for electrical connections in various applications within the automation and electrical sectors. Designed for user-friendliness while ensuring dependable performance, this component aids in establishing seamless connections in systems that demand high current handling and stability. Its durable polyamide construction makes it a suitable option for challenging environments.
Features & Benefits
• Screw termination provides secure connections with minimal risk of loosening
• High current capacity of up to 8A for efficient power distribution
• 3.5mm pitch allows compact design in limited spaces
• Green colour enables easy identification within wiring systems
• Straight body orientation simplifies installation and maintenance
• Cable mount design offers flexible attachment options for various configurations
Applications
• Utilised with automation equipment requiring dependable connectivity
• Suitable for power distribution in electrical panels
• Employed in control cabinets to simplify wiring
• Appropriate for machinery and industrial
• Useful in the construction of testing and measurement devices
What type of conductor connections are supported?
It supports screw connections with a range of conductor cross-sections.
Can this be used in high-temperature environments?
Yes, it operates within a temperature range of -40 to 100°C.
How do I securely attach conductors to the block?
A screwdriver is required to fasten the conductors in place.
Is it compatible with different types of cables?
It accommodates both solid and flexible cables, enhancing versatility.
What measures ensure its reliability in challenging conditions?
Its robust design and high-quality materials contribute to its durability.
Related links
- Phoenix Contact MC 1.5/2-STF-3.5 BK Series Pluggable Terminal Block 3.5 mm Pitch 1714977
- Phoenix Contact MC 1.5/2-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1840366
- Phoenix Contact MC 1.5/2-G-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1844210
- Phoenix Contact MC 1.5/2-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1827703
- Phoenix Contact MC 1.5/2-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact TFMC 1.5/2-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1772702
- Phoenix Contact FMC 1.5/2-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1966091
- Phoenix Contact FK-MCP 1.5/2-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1940091


