Phoenix Contact GMSTB 2.5/3-ST Series Pluggable Terminal Block, 3-Contact, 7.5 mm Pitch, 1 Row

Bulk discount available

Subtotal (1 unit)*

£3.66

(exc. VAT)

£4.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 146 unit(s) shipping from 04 May 2026
  • Plus 168 unit(s) shipping from 04 May 2026
  • Plus 533 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£3.66
10 - 24£3.30
25 - 49£2.98
50 - 99£2.67
100 +£2.40

*price indicative

RS Stock No.:
802-6173
Mfr. Part No.:
1766893
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

3

Pitch

7.5mm

Current

12A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Wire Connection Method

Screw Connection with Tension Sleeve

Colour

Green

Voltage

630V

Series

GMSTB 2.5/3-ST

Width

18.2mm

Standards/Approvals

No

Length

20.5mm

Depth

15mm

Phoenix Contact CLASSIC COMBICON GMSTB 7.5mm Terminal Block Plug Connectors


Professional range of Phoenix Contact GMSTB series wire to board 7.5 mm pitch PCB Terminal blocks

7.5 mm pitch

Wire to Wire

Solder connection

Various positions available

Phoenix Contact COMBICON 7.5mm Two Part Terminal Blocks


Related links