TE Connectivity MAG-MATE Series Cable Wire Splice Kit, Solder Termination
- RS Stock No.:
- 720-2032
- Mfr. Part No.:
- 63658-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 720-2032
- Mfr. Part No.:
- 63658-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Series | MAG-MATE | |
| Material | Brass | |
| Depth | 7.62mm | |
| Length | 3mm | |
| Width | 3.43mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Series MAG-MATE | ||
Material Brass | ||
Depth 7.62mm | ||
Length 3mm | ||
Width 3.43mm | ||
