TE Connectivity, 5.08mm Pitch, Buchanan, 3 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination,
- RS Stock No.:
- 710-0400
- Mfr. Part No.:
- 282824-3
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 710-0400
- Mfr. Part No.:
- 282824-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Series | Buchanan | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Current Rating | 15A | |
| Voltage Rating | 300 V ac | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Series Buchanan | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Current Rating 15A | ||
Voltage Rating 300 V ac | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
