Weidmüller OMNIMATE BLF Series Pluggable Terminal Block Headers & Socket, 3-Contact, 3.5 mm Pitch, PCB, 1 Row Push-in

Subtotal (1 box of 174 units)*

£300.73

(exc. VAT)

£360.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£300.73£1.728

*price indicative

RS Stock No.:
658-774
Mfr. Part No.:
2459060000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Pluggable Terminal Block Headers & Socket

Number of Contacts

3

Pitch

3.5mm

Current

17.5A

Number of Rows

1

Housing Material

Polyamide Fibreglass

Mount Type

PCB

Connector Gender

Female

Orientation

Straight

Colour

Orange

Termination Type

Push-in

Voltage

32V

Series

OMNIMATE BLF

Width

10.5mm

Depth

22.7mm

Standards/Approvals

UL, IEC 60512-1-2, IEC 61984, IEC 60512-1-1, IEC 60-1, IEC 60664-1, IEC 60068-2-70, CSA, IEC 61984:2001-10, IEC 60947-1, IEC 60512-13-5

Length

7mm

COO (Country of Origin):
RO
The Weidmüller female PCB connector is designed for horizontal mounting with a 180-degree conductor outlet and a 3.50 mm pitch. It offers PUSH IN wire connection technology via an actuator for easy and secure insertion without tools. Built for signal transmission applications, it performs reliably across a wide temperature range and meets international safety standards.

Rated for 320 V and 17.5 A under IEC standards and 300 V and 10 A under UL standards

Touch-safe protection with minimum 25 plugging cycles

Related links