Weidmüller OMNIMATE BLF Series Pluggable Terminal Block Headers & Socket, 3-Contact, 3.5 mm Pitch, PCB, 1 Row Push-in
- RS Stock No.:
- 658-775
- Mfr. Part No.:
- 2459060000
- Brand:
- Weidmüller
Get a bulk buy discount
Add 5 more to save £3.65
View bulk pricing optionsSubtotal (1 bag of 5 units)*
£9.10
(exc. VAT)
£10.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | £9.10 | £1.82 | - |
| 5 - 9 | £8.37 | £1.674 | £3.65 |
| 10 + | £7.55 | £1.51 | £15.50 |
*price indicative
- RS Stock No.:
- 658-775
- Mfr. Part No.:
- 2459060000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block Headers & Socket | |
| Number of Contacts | 3 | |
| Pitch | 3.5mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Mount Type | PCB | |
| Housing Material | Polyamide Fibreglass | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Colour | Orange | |
| Termination Type | Push-in | |
| Voltage | 32V | |
| Depth | 22.7mm | |
| Standards/Approvals | UL, IEC 60512-1-2, IEC 61984, IEC 60512-1-1, IEC 60-1, IEC 60664-1, IEC 60068-2-70, CSA, IEC 61984:2001-10, IEC 60947-1, IEC 60512-13-5 | |
| Width | 10.5mm | |
| Series | OMNIMATE BLF | |
| Length | 7mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block Headers & Socket | ||
Number of Contacts 3 | ||
Pitch 3.5mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Mount Type PCB | ||
Housing Material Polyamide Fibreglass | ||
Connector Gender Female | ||
Orientation Straight | ||
Colour Orange | ||
Termination Type Push-in | ||
Voltage 32V | ||
Depth 22.7mm | ||
Standards/Approvals UL, IEC 60512-1-2, IEC 61984, IEC 60512-1-1, IEC 60-1, IEC 60664-1, IEC 60068-2-70, CSA, IEC 61984:2001-10, IEC 60947-1, IEC 60512-13-5 | ||
Width 10.5mm | ||
Series OMNIMATE BLF | ||
Length 7mm | ||
- COO (Country of Origin):
- RO
The Weidmüller female PCB connector is designed for horizontal mounting with a 180-degree conductor outlet and a 3.50 mm pitch. It offers PUSH IN wire connection technology via an actuator for easy and secure insertion without tools. Built for signal transmission applications, it performs reliably across a wide temperature range and meets international safety standards.
Rated for 320 V and 17.5 A under IEC standards and 300 V and 10 A under UL standards
Touch-safe protection with minimum 25 plugging cycles
Related links
- Weidmüller OMNIMATE BLF Series Pluggable Terminal Block Headers & Socket 3.5 mm Pitch 1 Row Push-in
- Weidmüller OMNIMATE BLF Series Pluggable Terminal Block Headers & Socket 3.5 mm Pitch 1 Row Push-in
- Weidmüller OMNIMATE BLF Series Pluggable Terminal Block Headers & Socket 3.5 mm Pitch 1 Row Push-in
- Weidmüller OMNIMATE BLF Series Pluggable Terminal Block Headers & Socket 3.5 mm Pitch 1 Row Push-in
- Weidmüller OMNIMATE BLF Series Pluggable Terminal Block Headers & Socket 3.5 mm Pitch 1 Row Push-in
- Weidmüller OMNIMATE B2CF Series Pluggable Terminal Block Headers & Socket 3.5 mm Pitch 2 Row Push-in
- Weidmüller OMNIMATE 4.0 Series Pluggable Terminal Block Headers & Socket 7.5 mm Pitch 1 Row
- Weidmüller OMNIMATE4.0 Series Pluggable Terminal Block Headers & Socket 7.5 mm Pitch 1 Row Solder
