Weidmüller OMNIMATE BLF Series Pluggable Terminal Block Headers & Socket, 10-Contact, 3.5 mm Pitch, PCB, 1 Row Push-in
- RS Stock No.:
- 658-777
- Mfr. Part No.:
- 2459130000
- Brand:
- Weidmüller
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£6.06
(exc. VAT)
£7.27
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 163 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.06 |
| 10 + | £5.57 |
*price indicative
- RS Stock No.:
- 658-777
- Mfr. Part No.:
- 2459130000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block Headers & Socket | |
| Number of Contacts | 10 | |
| Pitch | 3.5mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Mount Type | PCB | |
| Housing Material | Polyamide Fibreglass | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Termination Type | Push-in | |
| Colour | Orange | |
| Voltage | 32V | |
| Standards/Approvals | UL File Number E60693, IEC 60664-1, UL 1059, CSA, IEC 61984 | |
| Series | OMNIMATE BLF | |
| Depth | 22.7mm | |
| Width | 35mm | |
| Length | 31.5mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block Headers & Socket | ||
Number of Contacts 10 | ||
Pitch 3.5mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Mount Type PCB | ||
Housing Material Polyamide Fibreglass | ||
Connector Gender Female | ||
Orientation Straight | ||
Termination Type Push-in | ||
Colour Orange | ||
Voltage 32V | ||
Standards/Approvals UL File Number E60693, IEC 60664-1, UL 1059, CSA, IEC 61984 | ||
Series OMNIMATE BLF | ||
Depth 22.7mm | ||
Width 35mm | ||
Length 31.5mm | ||
- COO (Country of Origin):
- RO
The Weidmüller PCB connector designed for horizontal mounting with a 180-degree conductor outlet and a 3.50 mm pitch. It features PUSH IN wire connection via actuator for fast and secure insertion without tools. Built for signal transmission, it operates reliably across a temperature range from -50 °C to +120 °C and complies with IEC and UL standards.
Rated for 320 V
Touch-safe protection with minimum 25 plugging cycles
Related links
- Weidmüller OMNIMATE BLF Series Pluggable Terminal Block Headers & Socket 3.5 mm Pitch 1 Row Push-in
- Weidmüller OMNIMATE BLF Series Pluggable Terminal Block Headers & Socket 3.5 mm Pitch 1 Row Push-in
- Weidmüller OMNIMATE BLF Series Pluggable Terminal Block Headers & Socket 3.5 mm Pitch 1 Row Push-in
- Weidmüller OMNIMATE BLF Series Pluggable Terminal Block Headers & Socket 3.5 mm Pitch 1 Row Push-in
- Weidmüller OMNIMATE BLF Series Pluggable Terminal Block Headers & Socket 3.5 mm Pitch 1 Row Push-in
- Distrelec AK1550 Series Pluggable Terminal Block Headers & Socket 3.5 mm Pitch 10 Row
- Weidmüller OMNIMATE B2CF Series Pluggable Terminal Block Headers & Socket 3.5 mm Pitch 2 Row Push-in
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
