Weidmüller BL 7.62 Series PCB Connector, 3-Contact, 7.62 mm Pitch, 1 Row, 1980490000

Subtotal (1 unit)*

£4.13

(exc. VAT)

£4.96

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£4.13

*price indicative

RS Stock No.:
287-6535
Distrelec Article No.:
301-55-558
Mfr. Part No.:
1980490000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

3

Product Type

PCB Connector

Pitch

7.62mm

Current

29A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Voltage

630V

Standards/Approvals

cURus, RoHS, CSA

Series

BL 7.62

The Pluggable Terminal Block is a compact and efficient solution for UL-600V applications in the lower performance range. With a high-performance female header, it can handle applications up to 12 kVA, meeting the requirements of 600 V according to UL 508 / UL 840. It also ensures increased touch safety as per IEC 68100-5-1, making it a reliable choice for various electrical applications.

Compact and efficient solution for UL-600V applications

High-performance female header for applications up to 12 kVA

Meets the requirements of 600 V according to UL 508 / UL 840

Ensures increased touch safety as per IEC 68100-5-1

Rated cross-section of 2.5 mm² for touch-safe protection

Operational temperature range from -50°C to 100°C

Various approvals including ROHS conformity and UL certification

Related links