Weidmüller MHS 5/02 H T3 B T Series PCB Connector, 2-Contact, 5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 255-8380
- Distrelec Article No.:
- 304-33-210
- Mfr. Part No.:
- 2741400000
- Brand:
- Weidmüller
Subtotal (1 box of 48 units)*
£23.71
(exc. VAT)
£28.45
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £23.71 | £0.494 |
*price indicative
- RS Stock No.:
- 255-8380
- Distrelec Article No.:
- 304-33-210
- Mfr. Part No.:
- 2741400000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Connector | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Current | 26.8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 9T | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Orientation | 90° | |
| Colour | Black | |
| Voltage | 400V | |
| Contact Gender | Male | |
| Standards/Approvals | UL 1059, DIN VDE 57 106, UL 94 V-0, IEC 61984, E60693, DIN VDE 0470, IEC 60664-1 | |
| Series | MHS 5/02 H T3 B T | |
| Length | 5mm | |
| Width | 11.38mm | |
| Depth | 14mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Connector | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Current 26.8A | ||
Number of Rows 1 | ||
Housing Material Polyamide 9T | ||
Mount Type PCB | ||
Connector Gender Male | ||
Orientation 90° | ||
Colour Black | ||
Voltage 400V | ||
Contact Gender Male | ||
Standards/Approvals UL 1059, DIN VDE 57 106, UL 94 V-0, IEC 61984, E60693, DIN VDE 0470, IEC 60664-1 | ||
Series MHS 5/02 H T3 B T | ||
Length 5mm | ||
Width 11.38mm | ||
Depth 14mm | ||
Non Compliant
- COO (Country of Origin):
- DE
The Weidmuller modular concept enables the fast configuration of hybrid interfaces, which transmit data, signals and energy in a single connector, As a result, you can reduce the cabling effort in a wide variety of applications, simplify maintenance and a
Fast
Safe
Flexible combination
Future-proof Single-Pair Ethernet technology
Related links
- Weidmüller MHS 5/07 H T3 B T Series PCB Connector 5 mm Pitch 1 Row
- Weidmüller MHS 5/10 H T3 B T Series PCB Connector 5 mm Pitch 1 Row
- Weidmüller MHS 5/03 H T3 B T Series PCB Connector 5 mm Pitch 1 Row
- Weidmüller MHS 5/12 H T3 B T Series PCB Connector 5 mm Pitch 1 Row
- Weidmüller MHS 5/08 W T3 B T Series Pluggable Terminal Block 5 mm Pitch 8000072511
- Weidmüller MHS 5/11 W T3 B T Series Pluggable Terminal Block 5 mm Pitch 8000072514
- Weidmüller MHS 5/06 W T3 B T Series Pluggable Terminal Block 5 mm Pitch 8000072509
- Weidmüller MHS 5/07 W T3 B T Series Pluggable Terminal Block 5 mm Pitch 8000072510
