Weidmüller OMNIMATE Signal Series Pluggable Terminal Block, 20-Contact, 3.5 mm Pitch, PCB, 2 Row Solder
- RS Stock No.:
- 255-8224
- Mfr. Part No.:
- 1633660000
- Brand:
- Weidmüller
Subtotal (1 box of 20 units)*
£157.19
(exc. VAT)
£188.63
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £157.19 | £7.86 |
*price indicative
- RS Stock No.:
- 255-8224
- Mfr. Part No.:
- 1633660000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 20 | |
| Pitch | 3.5mm | |
| Current | 10.5A | |
| Number of Rows | 2 | |
| Housing Material | PBT | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Orientation | 90° | |
| Termination Type | Solder | |
| Colour | Orange | |
| Contact Gender | Male | |
| Voltage | 200V | |
| Depth | 24.7mm | |
| Series | OMNIMATE Signal | |
| Length | 31.5mm | |
| Standards/Approvals | RoHS, UL, IEC 61984, CSA, IEC 60664-1 | |
| Width | 36.4mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 20 | ||
Pitch 3.5mm | ||
Current 10.5A | ||
Number of Rows 2 | ||
Housing Material PBT | ||
Mount Type PCB | ||
Connector Gender Male | ||
Orientation 90° | ||
Termination Type Solder | ||
Colour Orange | ||
Contact Gender Male | ||
Voltage 200V | ||
Depth 24.7mm | ||
Series OMNIMATE Signal | ||
Length 31.5mm | ||
Standards/Approvals RoHS, UL, IEC 61984, CSA, IEC 60664-1 | ||
Width 36.4mm | ||
- COO (Country of Origin):
- RO
The Weidmuller PCB plug-in connector has male header for wave soldering in 3.50 mm pitch and THT solder connection mounting with twenty poles.
Plugging direction is parallel 90 degree to the PCB
Orange color
3.2 mm solder pin length
Related links
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
