Weidmüller OMNIMATE Signal Series Pluggable Terminal Block, 24-Contact, 3.5 mm Pitch, PCB, 2 Row Solder
- RS Stock No.:
- 255-8226
- Mfr. Part No.:
- 1633680000
- Brand:
- Weidmüller
Subtotal (1 box of 10 units)*
£94.32
(exc. VAT)
£113.18
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £94.32 | £9.432 |
*price indicative
- RS Stock No.:
- 255-8226
- Mfr. Part No.:
- 1633680000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 24 | |
| Pitch | 3.5mm | |
| Number of Rows | 2 | |
| Current | 10.5A | |
| Mount Type | PCB | |
| Housing Material | PBT | |
| Connector Gender | Male | |
| Orientation | 90° | |
| Termination Type | Solder | |
| Colour | Orange | |
| Voltage | 200V | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS, IEC 60664-1, CSA, IEC 61984, UL | |
| Width | 43.4mm | |
| Length | 38.5mm | |
| Depth | 24.7mm | |
| Series | OMNIMATE Signal | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 24 | ||
Pitch 3.5mm | ||
Number of Rows 2 | ||
Current 10.5A | ||
Mount Type PCB | ||
Housing Material PBT | ||
Connector Gender Male | ||
Orientation 90° | ||
Termination Type Solder | ||
Colour Orange | ||
Voltage 200V | ||
Contact Gender Male | ||
Standards/Approvals RoHS, IEC 60664-1, CSA, IEC 61984, UL | ||
Width 43.4mm | ||
Length 38.5mm | ||
Depth 24.7mm | ||
Series OMNIMATE Signal | ||
- COO (Country of Origin):
- RO
The Weidmuller PCB plug-in connector has male header for wave soldering in 3.50 mm pitch and THT solder connection mounting with twenty four poles.
Plugging direction is parallel 90 degree to the PCB
Orange color
3.2 mm solder pin length
Related links
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
