Weidmüller OMNIMATE Signal Series Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, Panel, 1 Row Solder
- RS Stock No.:
- 255-8187
- Mfr. Part No.:
- 1599170000
- Brand:
- Weidmüller
Subtotal (1 box of 36 units)*
£107.02
(exc. VAT)
£128.42
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £107.02 | £2.973 |
*price indicative
- RS Stock No.:
- 255-8187
- Mfr. Part No.:
- 1599170000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Mount Type | Panel | |
| Connector Gender | Male | |
| Orientation | Horizontal | |
| Colour | Orange | |
| Termination Type | Solder | |
| Voltage | 400V | |
| Depth | 28mm | |
| Series | OMNIMATE Signal | |
| Standards/Approvals | IEC 60664-1, IEC 61984 | |
| Width | 50.2mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Mount Type Panel | ||
Connector Gender Male | ||
Orientation Horizontal | ||
Colour Orange | ||
Termination Type Solder | ||
Voltage 400V | ||
Depth 28mm | ||
Series OMNIMATE Signal | ||
Standards/Approvals IEC 60664-1, IEC 61984 | ||
Width 50.2mm | ||
- COO (Country of Origin):
- RO
The Weidmuller male connector for through-panel mounting with optional locking function, these male connectors provide space for labelling and can be coded.
PCB plug-in connector
Male header
Flat-blade connection
Solder connection
Related links
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 1 Row Push-in
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 1 Row Push-in
