Weidmüller OMNIMATE Signal Series Pluggable Terminal Block, 16-Contact, 3.5 mm Pitch, 1 Row Solder
- RS Stock No.:
- 255-8163
- Mfr. Part No.:
- 1357820000
- Brand:
- Weidmüller
Subtotal (1 box of 20 units)*
£97.20
(exc. VAT)
£116.64
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £97.20 | £4.86 |
*price indicative
- RS Stock No.:
- 255-8163
- Mfr. Part No.:
- 1357820000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 16 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 7.9A | |
| Number of Rows | 1 | |
| Housing Material | Fibreglass Liquid Crystal Polymer | |
| Connector Gender | Male | |
| Orientation | 90° | |
| Colour | Black | |
| Termination Type | Solder | |
| Voltage | 200V | |
| Series | OMNIMATE Signal | |
| Width | 15.4mm | |
| Standards/Approvals | IEC 60664-1, UL, CSA, RoHS, IEC 61984 | |
| Depth | 24.4mm | |
| Length | 24.5mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 16 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 7.9A | ||
Number of Rows 1 | ||
Housing Material Fibreglass Liquid Crystal Polymer | ||
Connector Gender Male | ||
Orientation 90° | ||
Colour Black | ||
Termination Type Solder | ||
Voltage 200V | ||
Series OMNIMATE Signal | ||
Width 15.4mm | ||
Standards/Approvals IEC 60664-1, UL, CSA, RoHS, IEC 61984 | ||
Depth 24.4mm | ||
Length 24.5mm | ||
- COO (Country of Origin):
- RO
The Weidmuller the only 4-row double level male connectors for standard IP20 sensor interfaces with 3.5 pitch, The S2L in a double pack, Each 3.5mm wide, 4 I/O contacts for 1mm² connection cross-section, Force-fit enclosure geometry guarantees maximum sta
75% space savings on the circuit board
Solder flange reduces process costs
Less mechanical load on the soldering points
More space for displays in the front panel
Related links
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1638690000
- Phoenix Contact COMBICON MC Series Pluggable Terminal Block 3.5 mm Pitch 1731811
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch 1604610000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch 1605210000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch 1607640000
