Phoenix Contact DFK-PC 4/8-GF-7.62 Series Pluggable Terminal Block, 8-Contact, 7.62 mm Pitch, 1 Row

Bulk discount available

Subtotal (1 unit)*

£14.15

(exc. VAT)

£16.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship
  • Plus 75 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£14.15
5 - 24£13.07
25 - 49£12.41
50 - 99£11.79
100 +£11.21

*price indicative

RS Stock No.:
176-1468
Mfr. Part No.:
1840612
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

8

Pitch

7.62mm

Number of Rows

1

Current

8A

Housing Material

Polyamide

Minimum Wire Size mm²

0.14mm²

Connector Gender

Male

Maximum Wire Size mm²

0.14mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

10AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Solder

Voltage

160V

Width

82.58mm

Series

DFK-PC 4/8-GF-7.62

Standards/Approvals

No

Depth

30.5mm

Length

32mm

Feed-through header, nominal current: 20 A, rated voltage (III/2): 630 V, number of positions: 8, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, colour: green, contact surface: Tin, mounting: Direct mounting

Related links