TE Connectivity TB Series PCB Terminal Block, 10-Contact, 5mm Pitch, Cable Mount, 1-Row, Screw Termination
- RS Stock No.:
- 175-3420
- Mfr. Part No.:
- 1-2213934-0
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 175-3420
- Mfr. Part No.:
- 1-2213934-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Cable Mount | |
| Gender | Male | |
| Termination Method | Screw | |
| Type | Terminal Block Plug | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Colour | Black | |
| Voltage Rating | 300 V ac | |
| Series | TB | |
| Width | 17.6mm | |
| Length | 50mm | |
| Depth | 12.35mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Gender Male | ||
Termination Method Screw | ||
Type Terminal Block Plug | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Colour Black | ||
Voltage Rating 300 V ac | ||
Series TB | ||
Width 17.6mm | ||
Length 50mm | ||
Depth 12.35mm | ||
- COO (Country of Origin):
- US
TE Connectivity PCB Terminal Block
The TE Connectivity PCB TB series surface mount male straight terminal block has 10 contacts. It has a voltage rating of 300VAC and current rating of 10A. It is a two-piece pluggable connector solution, designed for customers seeking to switch from wave soldering to surface mount PCB processing.
Features and Benefits
• 90˚, 180˚, 270˚ wire entry plugs
• Faster PCB assembly
• Maximum flexibility
• Pitch size is 5mm
• Secure PCB mounting
• Simple reflow soldering
• Single row
• Termination method screw
• Faster PCB assembly
• Maximum flexibility
• Pitch size is 5mm
• Secure PCB mounting
• Simple reflow soldering
• Single row
• Termination method screw
Applications
• Elevators/Escalators
• HVAC equipment and controls
• Industrial controls
• Industrial lighting solutions
• Security systems
• HVAC equipment and controls
• Industrial controls
• Industrial lighting solutions
• Security systems
