TE Connectivity TB Series PCB Terminal Block, 12-Contact, 5mm Pitch, Surface Mount, 1-Row, Screw Termination

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
175-3394
Mfr. Part No.:
1-2305908-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

12

Pitch

5mm

Number of Rows

1

Mounting Type

Surface Mount

Gender

Male

Termination Method

Screw

Type

Terminal Block Header

Current Rating

10A

Body Orientation

Right Angle

Colour

Black

Voltage Rating

300 V ac

Series

TB

Length

62mm

Width

9.8mm

Depth

9.4mm

COO (Country of Origin):
US
TE Connectivity (TE)’s BUCHANAN WireMate connectors surface mount series is a two-piece pluggable connector solution designed for customers seeking to switch from wave soldering to surface mount PCB processing. The new series includes surface mount headers and mating plugs in vertical and right-angle configurations from 2 to 12 poles. The surface mount headers are one of several product offerings from TE enabling customers to make the change to full SMT processed printed circuit boards.

Surface mount headers allow for simple reflow soldering and faster PCB assembly
Retention features ensure secure PCB mounting
90˚, 180˚, 270˚ wire entry plugs
Applications
HVAC Equipment and Controls
Industrial Controls
Security Systems
Industrial Lighting Solutions
Elevator/Escalator