TE Connectivity TB Series PCB Terminal Block, 6-Contact, 5mm Pitch, Cable Mount, 1-Row, Screw Termination

Stock information currently inaccessible
RS Stock No.:
175-3365
Mfr. Part No.:
2213935-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Pitch

5mm

Number of Rows

1

Mounting Type

Cable Mount

Gender

Male

Termination Method

Screw

Type

Terminal Block Plug

Current Rating

15A

Body Orientation

Straight

Colour

Black

Voltage Rating

300 V ac

Series

TB

Depth

12.35mm

Length

30mm

Width

17.6mm

COO (Country of Origin):
US
TE Connectivity (TE)’s BUCHANAN WireMate connectors surface mount series is a two-piece pluggable connector solution designed for customers seeking to switch from wave soldering to surface mount PCB processing. The new series includes surface mount headers and mating plugs in vertical and right-angle configurations from 2 to 12 poles. The surface mount headers are one of several product offerings from TE enabling customers to make the change to full SMT processed printed circuit boards.

Surface mount headers allow for simple reflow soldering and faster PCB assembly
Retention features ensure secure PCB mounting
90˚, 180˚, 270˚ wire entry plugs
Applications
HVAC Equipment and Controls
Industrial Controls
Security Systems
Industrial Lighting Solutions
Elevator/Escalator

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy