TE Connectivity TB Series PCB Terminal Block, 5-Contact, 5mm Pitch, Cable Mount, 1-Row, Screw Termination

Stock information currently inaccessible
RS Stock No.:
175-3364
Mfr. Part No.:
2213935-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

5

Pitch

5mm

Number of Rows

1

Mounting Type

Cable Mount

Gender

Male

Termination Method

Screw

Type

Terminal Block Plug

Current Rating

15A

Body Orientation

Straight

Colour

Black

Voltage Rating

300 V ac

Series

TB

Width

17.6mm

Length

25mm

Depth

12.35mm

COO (Country of Origin):
US

TE Connectivity PCB Terminal Block


The TE Connectivity PCB TB series surface mount male straight terminal block has 5 contacts. It has a voltage rating of 300VAC and current rating of 15A. It is a two-piece pluggable connector solution, designed for customers seeking to switch from wave soldering to surface mount PCB processing.

Features and Benefits


• 90˚, 180˚, 270˚ wire entry plugs
• Faster PCB assembly
• Maximum flexibility
• Pitch size is 5mm
• Secure PCB mounting
• Simple reflow soldering
• Single row
• Termination method screw

Applications


• Elevators/Escalators
• HVAC equipment and controls
• Industrial controls
• Industrial lighting solutions
• Security systems