TE Connectivity TB Series PCB Terminal Block, 10-Contact, 5mm Pitch, Cable Mount, 1-Row, Screw Termination
- RS Stock No.:
- 175-3342
- Mfr. Part No.:
- 1-2213935-0
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 175-3342
- Mfr. Part No.:
- 1-2213935-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Cable Mount | |
| Gender | Male | |
| Termination Method | Screw | |
| Type | Terminal Block Plug | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Colour | Black | |
| Voltage Rating | 300 V ac | |
| Series | TB | |
| Length | 50mm | |
| Depth | 12.35mm | |
| Width | 17.6mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Gender Male | ||
Termination Method Screw | ||
Type Terminal Block Plug | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Colour Black | ||
Voltage Rating 300 V ac | ||
Series TB | ||
Length 50mm | ||
Depth 12.35mm | ||
Width 17.6mm | ||
TE Connectivity (TE)s BUCHANAN WireMate connectors surface mount series is a two-piece pluggable connector solution designed for customers seeking to switch from wave soldering to surface mount PCB processing. The new series includes surface mount headers and mating plugs in vertical and right-angle configurations from 2 to 12 poles. The surface mount headers are one of several product offerings from TE enabling customers to make the change to full SMT processed printed circuit boards.
Surface mount headers allow for simple reflow soldering and faster PCB assembly
Retention features ensure secure PCB mounting
90˚, 180˚, 270˚ wire entry plugs
Applications
HVAC Equipment and Controls
Industrial Controls
Security Systems
Industrial Lighting Solutions
Elevator/Escalator
Retention features ensure secure PCB mounting
90˚, 180˚, 270˚ wire entry plugs
Applications
HVAC Equipment and Controls
Industrial Controls
Security Systems
Industrial Lighting Solutions
Elevator/Escalator
