TE Connectivity PCB Terminal Strip, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination

Stock information currently inaccessible
RS Stock No.:
164-9356
Mfr. Part No.:
2834078-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Pitch

5mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Solder

Type

Terminal Block

Current Rating

16A

Body Orientation

Vertical

Colour

Grey

Voltage Rating

300 V ac

Material

Nylon 66

Length

11mm

Depth

12.9mm

Width

14.3mm

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy