TE Connectivity PCB Terminal Block, 4-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS Stock No.:
- 164-9133
- Mfr. Part No.:
- 1-2834011-4
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-9133
- Mfr. Part No.:
- 1-2834011-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Termination Method | Solder | |
| Type | Terminal Block | |
| Current Rating | 6A | |
| Body Orientation | Vertical | |
| Colour | Green | |
| Voltage Rating | 300 V ac | |
| Depth | 11.5mm | |
| Length | 15.5mm | |
| Material | Nylon 66 | |
| Width | 12mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Solder | ||
Type Terminal Block | ||
Current Rating 6A | ||
Body Orientation Vertical | ||
Colour Green | ||
Voltage Rating 300 V ac | ||
Depth 11.5mm | ||
Length 15.5mm | ||
Material Nylon 66 | ||
Width 12mm | ||
- COO (Country of Origin):
- TW
