TE Connectivity Buchanan Series Pluggable Terminal Block, 7-Contact, 5.08 mm Pitch, 1 Row, 796634-7

Subtotal (1 box of 100 units)*

£471.40

(exc. VAT)

£565.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +£4.714£471.40

*price indicative

RS Stock No.:
164-8682
Distrelec Article No.:
304-52-151
Mfr. Part No.:
796634-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

7

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

15A

Minimum Wire Size mm²

0.05mm²

Housing Material

Nylon

Maximum Wire Size mm²

3mm²

Connector Gender

Male

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

12AWG

Orientation

Right Angle

Wire Connection Method

Screw

Colour

Green

Voltage

300V ac

Length

10.16mm

Standards/Approvals

CSA File no 007189A, RoHS, UL no E 60677

Width

15.5mm

Depth

18.4mm

Series

Buchanan

TE Connectivity 5.08mm TERMI-BLOK™ Right Angle Mount Terminal Block Plug Connectors


5.08mm centre line TERMI-BLOK ™ PCB Terminal Block plug connectors with M3 screw Terminals. These TERMI-BLOK plug connectors are right angle mounting and side stackable and accept a wire size range of 30 to 12 AWG.

Part numbers x-796634-x are MADE from green polyamide 6.6 GF

Part numbers x-796635-x are MADE from black polyamide 6.6 GF

For mating Terminal Block connectors see stock number 710-0110 typically

Rising clamp design to side entry terminals

Terminal supplied with open screw to save assembly time

Can be used in corrosive environments

TE Connectivity TERMI-BLOK 5.08mm Two Part Terminal Blocks


Approvals

UL no E 60677,CSA File no 007189A

Related links