TE Connectivity Buchanan Series PCB Terminal Block, 4-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Solder
- RS Stock No.:
- 164-7762
- Mfr. Part No.:
- 284512-4
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-7762
- Mfr. Part No.:
- 284512-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Type | Wire to Board | |
| Current Rating | 11A | |
| Body Orientation | Right Angle | |
| Voltage Rating | 300 V ac | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Type Wire to Board | ||
Current Rating 11A | ||
Body Orientation Right Angle | ||
Voltage Rating 300 V ac | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
