TE Connectivity Buchanan Series Pluggable Terminal Block, 8-Contact, 3.81mm Pitch, Cable Mount, 1-Row, Screw Termination

Stock information currently inaccessible
RS Stock No.:
164-5786
Mfr. Part No.:
284507-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Pitch

3.81mm

Number of Rows

1

Mounting Type

Cable Mount

Gender

Male

Termination Method

Screw

Type

Plug

Current Rating

11A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Series

Buchanan

Material

Nylon