TE Connectivity Buchanan Series Pluggable Terminal Block, 2-Contact, 5 mm Pitch, 1 Row, 796858-2

Subtotal (1 box of 300 units)*

£663.30

(exc. VAT)

£795.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
300 +£2.211£663.30

*price indicative

RS Stock No.:
164-5305
Distrelec Article No.:
304-52-161
Mfr. Part No.:
796858-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Product Type

Pluggable Terminal Block

Pitch

5mm

Number of Rows

1

Current

15A

Minimum Wire Size mm²

0.05mm²

Housing Material

Polyamide

Connector Gender

Female

Maximum Wire Size mm²

3mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

30AWG

Orientation

Straight

Colour

Green

Voltage

300V ac

Depth

15.5mm

Standards/Approvals

No

Width

18.4mm

Series

Buchanan

Length

19.8mm

TE Connectivity TERMI-BLOK 5.0mm Right Angle PCB Terminal Block Plug Connectors with Locking Flange


TERMI-BLOK 5mm pitch right angle Terminal Block plug connectors with M3 screw Terminals and locking screw flange. These TERMI-BLOK 5.0mm screw Terminal Block plug connectors are MADE from green polyamide 6.6 GF and accept a wire size of 12 to 30 AWG.

TE Connectivity TERMI-BLOK 5.0mm Two Part Terminal Blocks


Related links