TE Connectivity Buchanan Series Pluggable Terminal Block, 3-Contact, 3.5mm Pitch, Panel Mount, 1-Row, Solder Termination
- RS Stock No.:
- 164-5227
- Mfr. Part No.:
- 1986693-3
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-5227
- Mfr. Part No.:
- 1986693-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Panel Mount | |
| Gender | Male | |
| Termination Method | Solder | |
| Type | Plug | |
| Current Rating | 9A | |
| Body Orientation | Straight | |
| Colour | Green | |
| Voltage Rating | 300 V ac | |
| Series | Buchanan | |
| Depth | 20.75mm | |
| Length | 10.5mm | |
| Width | 11.65mm | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Panel Mount | ||
Gender Male | ||
Termination Method Solder | ||
Type Plug | ||
Current Rating 9A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 300 V ac | ||
Series Buchanan | ||
Depth 20.75mm | ||
Length 10.5mm | ||
Width 11.65mm | ||
Material Polyamide | ||
- COO (Country of Origin):
- IT
