TE Connectivity Buchanan Series PCB Terminal Strip, 12-Contact, 3.81mm Pitch, Through Hole Mount, 1-Row, Solder

Stock information currently inaccessible
RS Stock No.:
164-5190
Mfr. Part No.:
1-284392-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

12

Pitch

3.81mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Solder

Type

PCB Terminal Block

Current Rating

12A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V ac

Series

Buchanan

Length

45.72mm

Depth

12.6mm

Width

8.2mm

Material

Polyamide

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy